
8-bit registered bus transceiver, featuring 3-state outputs and inverting logic. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. Delivers 64mA high and low level output current, with a 9.8ns propagation delay. Packaged in QSOP for surface mount applications, this CMOS technology component is designed for robust performance within a -40°C to 85°C temperature range.
Diodes PI74FCT646ATQ technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.8ns |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Series | 74FCT |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.
