IC Buffer 10 Bit Non-inv 24QSOP
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT828ATQ technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |