16-bit bidirectional transceiver IC featuring 3-state outputs and CMOS technology. Offers 24mA high and low level output current with a propagation delay of 5.2ns. Operates from a 2V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 48-TSSOP surface mount configuration, this RoHS compliant component is ideal for logic buffering and line driving applications.
Checking distributor stock and pricing after the page loads.
Diodes PI74LCX16245AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |