
Bidirectional CMOS transceiver IC featuring 16 channels and 2 independent 8-bit elements. Operates with a supply voltage range of 2V to 3.6V, ideal for 3.3V systems. Offers 24mA high and low level output current with 3-STATE outputs. Surface mountable in a 48-pin SSOP package, this non-inverting logic component boasts a 5.2ns propagation delay. Suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes PI74LCX16245VEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74LCX16245VEX technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LCX16245VEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
