
16-channel, 3-state, non-inverting buffer/line driver IC. Features 4.8ns propagation delay and operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Supports ±24mA high/low output current and is housed in a 48-TSSOP surface mount package. CMOS technology ensures low quiescent current of 10µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI74LPT16244AAEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74LPT16244AAEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 10uA |
| Series | 74LPT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74LPT16244AAEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
