
16-channel, non-inverting buffer/line driver IC featuring 3-state outputs. Operates with a supply voltage range of 2.7V to 3.6V, with a typical 3.3V operating voltage. Offers a high level output current of -24mA and a low level output current of 24mA. This CMOS technology component has a propagation delay of 4.1ns and is housed in a 48-TSSOP surface mount package.
Diodes PI74LPT16244CAEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Series | 74LPT |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI74LPT16244CAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
