16-channel, dual 8-bit bus transceiver with 3-state, non-inverting outputs. This CMOS logic IC operates from a 2.7V to 3.6V supply, with a typical operating voltage of 3.3V. Features include 24mA high and low level output current, 4.6ns propagation delay, and a wide operating temperature range of -40°C to 85°C. Surface mountable in a 48-pin TSSOP package, this lead-free and RoHS compliant component is ideal for high-speed bus buffering applications.
Checking distributor stock and pricing after the page loads.
Diodes PI74LPT16245AAE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LPT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |