
8-bit, 16-channel, non-inverting CMOS transceiver with 3-state outputs. Features a maximum operating supply voltage of 3.6V and a typical operating voltage of 3.3V, with a wide temperature range of -40°C to 85°C. Delivers 24mA high and low level output current, boasting a propagation delay of 5.2ns. Surface mountable in a TSSOP package, this RoHS compliant component is designed for efficient logic buffering and line driving.
Sign in to ask questions about the Diodes PI74LPT16245AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74LPT16245AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LPT |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LPT16245AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
