16-bit bidirectional transceiver, CMOS technology, 3-STATE output, 48-TSSOP package. Features 90mA high-level output current, 24mA low-level output current, and 5.2ns propagation delay. Operates from 2.7V to 3.6V with a typical 3.3V supply voltage. RoHS compliant and lead-free, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Diodes PI74LPT16245AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 90mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LPT |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |