
8-bit, 16-channel non-inverting CMOS transceiver for surface mount applications. Features 3-state outputs with high level output current of 90mA and low level output current of 60mA. Operates with a supply voltage range of 2.7V to 3.6V, ideal for 3.3V systems. Offers a propagation delay of 6.2ns and a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Diodes PI74LPT16245AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74LPT16245AV technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 90mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 74LPT |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74LPT16245AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
