Sign in to ask questions about the Diodes PI74LPT16374AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74LPT16374AV technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74LPT |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74LPT16374AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
