The PI74LPT573AQ is an 8-bit D-type latch from Diodes, packaged in a QSOP-20 surface mount package. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The latch features a propagation delay of 5.2ns and a turn-on delay time of 1.5ns. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Diodes PI74LPT573AQ technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.2ns |
| RoHS Compliant | No |
| Series | 74LPT |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |