
The Diodes PI74LPT573AS is an 8-channel non-inverting latch with a turn-on delay time of 1.5ns and a quiescent current of 2.1mA. It is available in a SOIC-38 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Diodes PI74LPT573AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74LPT573AS technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 2.1mA |
| RoHS Compliant | No |
| Series | 74LPT |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74LPT573AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
