25-bit configurable register buffer IC featuring positive edge clock triggering and a maximum frequency of 270MHz. This CMOS logic IC offers 25 non-inverting inputs and outputs, with a high-level output current of -8mA and a low-level output current of 8mA. Operating within a 1.7V to 1.9V supply voltage range, it boasts a propagation delay of 2.15ns and a turn-on delay time of 3ns. Packaged in a 96-pin LFBGA for surface mounting, this lead-free and RoHS compliant component operates from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Diodes PI74SSTU32866NBE technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 270MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 270MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Package Quantity | 285 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 2.15ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |