The 74SSTVF buffer IC is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate with a supply voltage of 2.7V and is compliant with RoHS regulations. The IC is packaged in a QFN package and is available in a tray packaging with 348 units per package.
Sign in to ask questions about the Diodes PI74SSTVF16859AZBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74SSTVF16859AZBE technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 348 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 74SSTVF |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74SSTVF16859AZBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.