Sign in to ask questions about the Diodes PI74SSTVF32852ANBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74SSTVF32852ANBE technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Frequency | 210MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 240 |
| Packaging | Tray |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| Series | 74SSTVF |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74SSTVF32852ANBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.