IC Gate Nand 1CH 2-INP SC-70-5
Checking distributor stock and pricing after the page loads.
Diodes PI74STX1G00CX technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 3.2ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74STX |
| RoHS | Not Compliant |