The 74STX NOR Gate is a single-input, single-output logic gate with a supply voltage range of 1.65V to 5.5V. It features a propagation delay of 3.4ns and a quiescent current of 2uA. The device is available in a SC package and is not RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a high level output current of 32mA and a low level output current of 32mA.
Checking distributor stock and pricing after the page loads.
Diodes PI74STX1G02CX technical specifications.
| Package/Case | SC |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74STX |
| Technology | CMOS |
| RoHS | Not Compliant |