
CMOS AND Gate IC, featuring a single circuit with two inputs and one output. Operates with a supply voltage range of 1.65V to 5.5V, nominal 5.5V, and offers a propagation delay of 3.3ns. This surface mount component, packaged in SC, supports high-level output current of -32mA and low-level output current of 32mA. Designed for a wide operating temperature range from -40°C to 85°C, it is supplied on tape and reel.
Diodes PI74STX1G08CEX technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE, Multiplexer, Demultiplexer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74STX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI74STX1G08CEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.