
CMOS buffer IC featuring a single, non-inverting, 3-state buffer element. Operates with a supply voltage range of 1.65V to 5.5V, supporting a maximum output current of 32mA. This surface mount component, housed in an SC package, offers a propagation delay of 13.4ns and a quiescent current of 2uA. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Diodes PI74STX1G125CX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74STX1G125CX technical specifications.
| Package/Case | SC |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.4ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74STX |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74STX1G125CX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
