The PI74SXT1GU04TE is an industrial-grade inverter logic IC with a dual inverter configuration. It features a 5-pin TSOP package and operates over a temperature range of -40°C to 85°C. The device has a maximum output current of 0.004A and a propagation delay of 6.9ns. The load capacitance is 15pF, and the Schmitt trigger is not implemented.
Diodes PI74SXT1GU04TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 6.9 |
| Load Capacitance | 15 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.