
16-bit, non-inverting buffer/line driver IC featuring 3-state outputs. Operates with a supply voltage range of 1.8V to 3.6V, supporting CMOS technology. Delivers 6mA high and low level output current with a propagation delay of 6.5ns. Packaged in a 48-TSSOP surface-mount configuration, this component is designed for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes PI74VCX16244A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74VCX16244A technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 74VCX |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74VCX16244A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.