The PI74VCX16245AEX is an 8-bit dual inverting transceiver from Diodes, operating within a temperature range of -40°C to 85°C. It features a supply voltage range of 1.8V to 3.6V and can handle high-level output currents of up to 24mA. This surface-mount device is packaged in a TSSOP and is compliant with RoHS regulations. The transceiver has a propagation delay of 5.7ns and is suitable for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Diodes PI74VCX16245AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| RoHS | Compliant |