Dual 8-bit D-type positive edge-triggered latch, featuring 2 circuits with 8 input and 8 output lines each. Operates with a maximum frequency of 250MHz and a propagation delay of 6ns. Supports a supply voltage range of 1.8V to 3.6V, with output drive capability of 24mA at both high and low levels. Packaged in a 48-pin TSSOP for surface mounting, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Diodes PI74VCX16374AE technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |