
The PI7C8140AMAE is a 32-bit dual-UART I2C/SPI bridge IC from Diodes, packaged in a QFP-39 configuration. It operates within a temperature range of 0°C to 85°C and is designed to handle supply voltages between 3V and 3.6V. The device features a maximum supply current of 230mA and a maximum frequency of 66MHz. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Diodes PI7C8140AMAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI7C8140AMAE technical specifications.
| Package/Case | QFP |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 230mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 230mA |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C8140AMAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
