
The PI7C8148BNJE is a 32-bit PCI interface IC from Diodes, packaged in a lead-free LFBGA package. It operates at a maximum frequency of 66MHz and is designed for surface mount applications. The IC is RoHS compliant and has an operating temperature range of 0-85°C. It is suitable for use in a variety of applications, including controllers.
Sign in to ask questions about the Diodes PI7C8148BNJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI7C8148BNJE technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C8148BNJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
