
The PI7C8150BMAIE is a 32-bit dual-UART I2C/SPI bridge IC with a 64-byte FIFO and a maximum operating frequency of 66MHz. It operates from a 3.3V supply voltage and is packaged in a 24-pin FQFP package. The IC is RoHS compliant and is suitable for surface mount applications. It is rated to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes PI7C8150BMAIE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI7C8150BMAIE technical specifications.
| Package/Case | FQFP |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C8150BMAIE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
