
The PI7C8150BNDE is a 32-bit dual-UART bridge IC from Diodes, operating at a maximum frequency of 66MHz. It is designed to work with a 3.3V supply voltage and has a maximum supply current of 510mA. The IC is packaged in a BGA package and is suitable for surface mount applications. It has a operating temperature range of 0°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes PI7C8150BNDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI7C8150BNDE technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 510mA |
| Mount | Surface Mount |
| Nominal Supply Current | 510mA |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.060816oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C8150BNDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
