The PI7C8150BNDI is a 32-bit dual-UART bridge IC from Diodes, packaged in a BGA-256 plastic package. It operates at a maximum frequency of 66MHz and a supply voltage of 3.3V. The IC is rated for operation over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Diodes PI7C8150BNDI technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PI7C8150B |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI7C8150BNDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.