IC INTERFACE SPECIALIZED 256BGA
Diodes PI7C8150DNDE technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.