
The PI7C8152AMAE is a 32-bit dual-UART bridge IC from Diodes, operating at a maximum frequency of 66MHz and a supply voltage of 3.3V. It is packaged in a BQFP-24 package and is rated for operation between 0°C and 85°C. This device is lead-free and RoHS compliant, making it suitable for a variety of applications. The IC features two ports and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI7C8152AMAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BQFP |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C8152AMAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
