IC PCI-PCI BRIDGE ASYNC 304-PBGA
Checking distributor stock and pricing after the page loads.
Diodes PI7C8154BNAIE technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |