
32-bit PCI Express controller, operating at up to 66MHz, facilitating seamless interface bridging. This surface mountable integrated circuit features a 128-pin LQFP package and a single port for robust connectivity. Designed for a 3.3V operating supply voltage, it offers a wide temperature range from -40°C to 85°C and is both lead-free and RoHS compliant.
Diodes PI7C9X111SLBFDE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X111SLBFDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
