PCI Bridge Chip 32bit 66MHz 128-Pin LQFP EP
Checking distributor stock and pricing after the page loads.
| PCI Frequency | 66MHz |
| PCI Data Bus Width | 32bit |
| Bridge Type | PCI to PCI |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | No |
| GPIO | Yes |
| Pin Count | 128 |
| Package/Case | LQFP EP |