PCI Express to PCI bridge controller, facilitating 32-bit data transfer at up to 66MHz. Features a single PCI Express interface and one PCI port. Packaged in a QFP for surface mount applications, operating at a 3.3V supply voltage. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI7C9X111SLBFDEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Data Bus Width | 32b |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X111SLBFDEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.