Sign in to ask questions about the Diodes PI7C9X112SLFDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI7C9X112SLFDE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | PCI Express |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X112SLFDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
