
64-bit PCI bridge controller, supporting 66MHz and 133MHz operation. Features I2C, SMBus, and 2-Wire interfaces, with a single port. Packaged in a 256-pin BGA for surface mounting, operating at 3.3V. This lead-free, RoHS-compliant component functions across a -40°C to 85°C temperature range.
Diodes PI7C9X130DNDE technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X130DNDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
