The PI7C9X20303ULAZPEX is a 32-bit PCI Express interface IC from Diodes, operating at a maximum frequency of 66MHz and data rate of 12Gbps. It is designed to function within a temperature range of -40°C to 85°C and requires a 3.3V operating supply voltage. This IC is available in a surface mount package and is supplied in tape and reel packaging with 2000 units per reel.
Sign in to ask questions about the Diodes PI7C9X20303ULAZPEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI7C9X20303ULAZPEX technical specifications.
| Data Bus Width | 32b |
| Data Rate | 12Gbps |
| Interface | PCI Express |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | UltraLo™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X20303ULAZPEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.