
The SlimLine 32-bit PCI Express switch is a high-speed interface IC designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device supports data transfer rates of up to 16Gbps and features a 32-bit data bus width. It is available in a lead-free LQFP-128 package, packaged in trays of 90 units.
Sign in to ask questions about the Diodes PI7C9X20404SLCFDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI7C9X20404SLCFDE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Data Rate | 16Gbps |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SlimLine™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X20404SLCFDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.