The PI7C9X20404SLCFDEX is a 32-bit interface IC designed for PCI Express applications, operating at a maximum frequency of 66MHz and data rate of 16Gbps. It is available in a surface mount LQFP package, suitable for use in temperatures ranging from -40°C to 85°C. This IC is compliant with various standards and is available in quantities of 1000 per reel.
Diodes PI7C9X20404SLCFDEX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Data Rate | 16Gbps |
| Interface | PCI Express |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SlimLine™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X20404SLCFDEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.