
The PI7C9X20508GPBNDE is a 32-bit interface IC designed for PCI Express applications. It operates at a maximum frequency of 66MHz and supports data rates of up to 32Gbps. The device is packaged in a BGA package and is suitable for surface mount applications. It is rated to operate over a temperature range of -40°C to 85°C and is compliant with lead-free standards.
Sign in to ask questions about the Diodes PI7C9X20508GPBNDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI7C9X20508GPBNDE technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Data Rate | 32Gbps |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 5 |
| Number of Ports | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | GreenPacket™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X20508GPBNDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.