The PI7C9X2G303ELAZXE is a surface mount interface IC from Diodes, packaged in a QFN package. It operates at a maximum frequency of 100MHz and a maximum power dissipation of 650mW. The IC is RoHS compliant and lead free. It is designed to function within an operating temperature range of -40°C to 85°C and is supplied at 3.3V.
Sign in to ask questions about the Diodes PI7C9X2G303ELAZXE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI7C9X2G303ELAZXE technical specifications.
| Package/Case | QFN |
| Data Rate | 24Gbps |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X2G303ELAZXE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.