Diodes PI7C9X2G303ELBZXEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 136 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N136 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI7C9X2G303ELBZXEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.