PCI Express Switch 4Lanes 2 Port Automotive 136-Pin aQFN EP T/R
Checking distributor stock and pricing after the page loads.
Diodes PI7C9X2G304ELQZXAEX technical specifications.
| PCIe Generation | Gen2 |
| PCIe Revision | 1.2/2.0/2.1 |
| Number of Lanes | 4 |
| Number of Ports | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 136 |
| Package/Case | aQFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.