4-lane, 3-port PCI Express switch supporting Gen2 speeds. Features a 136-pin AQFN EP package and operates from a typical single supply voltage of 3.3V. Offers a maximum power dissipation of 0.65W (typical) and a wide operating temperature range from -40°C to 85°C.
Diodes PI7C9X2G304ELZXAE technical specifications.
| PCIe Generation | Gen2 |
| Number of Lanes | 4 |
| Number of Ports | 3 |
| Typical Single Supply Voltage | 3.3V |
| Maximum Power Dissipation | 0.65(Typ)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 136 |
| Package/Case | AQFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.