Diodes PI7C9X2G304SLAFDEX technical specifications.
| Package/Case | LQFP |
| Data Rate | 32Gbps |
| Interface | PCI Express |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SlimLine™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X2G304SLAFDEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.