PCI Express Switch 8Lanes 3 Port 2-CH Automotive 196-Pin LBGA Tray
Diodes PI7C9X2G308GPANJE technical specifications.
| PCIe Generation | Gen2 |
| PCIe Revision | 2.0/2.1 |
| Number of Lanes | 8 |
| Number of Ports | 3 |
| Number of Channels | 2 |
| Traffic Class | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 196 |
| Package/Case | LBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.