The PI7C9X2G308GPANJEX is an 8-lane 3-port 2-channel PCIe Gen2 switch with 8 traffic classes. It operates over a temperature range of -40°C to 85°C. The device is packaged in a 196-pin LBGA package. It is designed to meet the requirements of PCIe Revision 2.0/2.1.
Diodes PI7C9X2G308GPANJEX technical specifications.
| PCIe Generation | Gen2 |
| PCIe Revision | 2.0/2.1 |
| Number of Lanes | 8 |
| Number of Ports | 3 |
| Number of Channels | 2 |
| Traffic Class | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 196 |
| Package/Case | LBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.