This industrial-grade bus controller is designed for use in PCI applications. It operates within a temperature range of -40°C to 85°C. The device has 196 terminals positioned on the bottom and is packaged in a 15mm x 15mm LBGA-196. The supply voltage is between 0.95V and 1.1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI7C9X2G312GPBNJEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI7C9X2G312GPBNJEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.1 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI7C9X2G312GPBNJEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.