Diodes PI7C9X2G404ELQZXAE technical specifications.
| PCIe Generation | Gen2 |
| PCIe Revision | 2.1 |
| Number of Lanes | 4 |
| Number of Ports | 4 |
| Maximum Power Dissipation | 0.65(Typ)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 136 |
| Package/Case | aQFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes PI7C9X2G404ELQZXAE to view detailed technical specifications.
No datasheet is available for this part.